
Hama Universal Turntable L Ø 32 cm monitor
Highlights & Details
- Holder type: Swivelling, Swivelling
- Suitable for displays sized (range): 25,4 cm (10") - 94,0 cm (37")
- Load capacity (max.) 80 kg
- Diameter: Ø 32 cm
Technical specifications
- Diameter: Ø 32 cm
- Product type
Monitor turntable
- Features
Rotating
- Holder type
Swivelling
Swivelling
- Max. height
2 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Mounting type
Table
- Material
Rubber
- Factory colour
Black
- Work surface width
320 mm
- Work surface depth
320 mm
- Width
320 mm
- Depth
320 mm
- Max. load capacity
80 kg
- Dim
(W x D) 320 mm x 320 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Swivel range (left)
180°
- Swivel range (right)
180°
- Weight
0.71
Description
The universally applicable turntable from Hama for home, office or hobby, is suitable for televisions, monitors, loudspeakers, hi-fi devices, kitchen appliances, etc.. With small, skid-proof and against scratches protective rubber feet, he has a firm stand. The pivot disc can be up to 360° and is also suitable for a wide-screen format of 16:9.
This text is machine translated.
This text is machine translated.
Features
- Diameter: 32 cm
- Depth: 32 cm




