
Hama Monitor Universal Turntable S Ø 25.5cm
Highlights & Details
- Holder type: Swivelling, Swivelling
- Suitable for displays sized (range): 25,4 cm (10") - 94,0 cm (37")
- Load capacity (max.) 60 kg
- Diameter: Ø 25.5cm
Technical specifications
- Diameter: Ø 25.5cm
- Product type
Monitor turntable
- Features
Rotating
- Holder type
Swivelling
Swivelling
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Factory colour
Black
- Work surface width
255 mm
- Work surface depth
255 mm
- Width
255 mm
- Depth
255 mm
- Max. load capacity
60 kg
- Dim
(W x D) 255 mm x 255 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Swivel range (left)
180°
- Swivel range (right)
180°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 397354 Hama Universal S Monitor turntable Black
Description
The universally applicable turntable from Hama for home, office or hobby, is suitable for televisions, monitors, loudspeakers, hi-fi devices, kitchen appliances, etc.. With small, skid-proof and against scratches protective rubber feet, he has a firm stand. The pivot disc can be up to 360° and is also suitable for a wide-screen format of 16:9.
This text is machine translated.
This text is machine translated.
Features
- Diameter: 25.5 cm
- Depth: 25.5 cm

