Hama USB 2.0 Adapter [1x Micro USB socket - 1x USB-C® plug] Hama
Hama 00200310 USB 2.0 Adapter 1 pc(s)
Hama 00200310 USB 2.0 Adapter 1 pc(s)
Hama USB OTG adapter, USB-C plug - Micro-USB socket, USB 2.0, 480 Mbit/s.
Highlights & Details
- For connecting PC, notebook, tablet, smartphone with USB-C to micro USB cable, micro USB charger or micro USB OTG hub/card reader, for transferring digital data, signals and current
- High-speed data transfer of up to 480 Mbit/s.
- High-quality materials and workmanship ensure excellent transmission quality
- Inner conductor made of copper for fast data transfer and best power supply
- Supports USB OTG (USB On-The-Go)
- This text is machine translated.
Facts
- Quality: Essential
- Connection: Micro-USB coupling
- USB-C plug
- USB standard: USB 2.0
- Additional functions: OTG
- Max. Data transfer rate 480 Mbit/s.
- Color: Black
- Color: Black
- Product range: PC & Notebook
- Product line: Essential Line
Delivery
- 1 USB OTG adapter
Comments
Customer reviews
Similar products
See and discover other items from category USB Adapters