
Hama 00200111 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): USB-C® socket, USB-C® socket (Power Delivery), HDMI socket, VGA socket, USB 3.2 1st Gen port A (USB 3.0), RJ45 socket
- No. of supported monitors:
- Maximum resolution: 4096 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C® plug
- Type B
USB-C® socket
USB-C® socket (Power Delivery)
HDMI socket
VGA socket
USB 3.2 1st Gen port A (USB 3.0)
RJ45 socket
- Interfaces
1x USB-C®
1x USB-C® (Power Delivery)
3x USB 3.2 1st Gen (USB 3.0)
1x HDMI
1x VGA
1x RJ45 (LAN)
- Suitable for
PC
Notebook
MacBook
- Resolution (max.)
4096 x 2160 p
- Cable length
0.15 m
- Factory colour
Black
- Features
Charging function
USB-C® powered
- Width
119 mm
- Height
18 mm
- Depth
54 mm
- Dim
(W x H x D) 119 x 18 x 54 mm
- Compatible with (brand)
Universal
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- 10/100/1000 Mbps ports
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2444980 Hama USB-C® docking station Compatible with (brand): Universal Charging function, USB-C® powered
Description
Scope of delivery
- USB-C multi-port docking station
- User manual.
Hints
System requirements
- Operating system: Windows 10/8/7 and Mac OS 10.8 or later
- To use the charging function via USB-C, the device must support USB Power Delivery (USB PD) or Thunderbolt-3/4.
- To use the monitor feature via VGA or HDMI™, the device must support DisplayPort Alternate Mode or Thunderbolt-3/4




