Hama Wireless charger 2000 mA FC-10C Flex Essential Line 183377 Outputs Inductive charging standard Black

  • Item no.: 2161221
  • Manufacturer no.: 183377
  • EAN: 4047443422002

Simple and stable attachment of the charger to the ventilation grillee of the vehicle by means of a clamping device made of metal with silicone supports. Soft silicone pads on the charger protect your smartphone from scratches and damage. Flexible ho…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 2161221
  • Manufacturer no.: 183377
  • EAN: 4047443422002

Simple and stable attachment of the charger to the ventilation grillee of the vehicle by means of a clamping device made of metal with silicone supports. Soft silicone pads on the charger protect your smartphone from scratches and damage. Flexible ho…

  • Warranty: 24 months
  • Manufacturer: Hama
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Length 35 mm
Width 85 mm
Height 50 mm
Weight 104 g
Qi Certificate ID
7492
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Length 35 mm
Width 85 mm
Height 50 mm
Weight 104 g
Qi Certificate ID
7492

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers