Hamlin FLEX-14 Subminiature-Reed-SWITCH 1 closure 0.5 A 10 W
These Reed -Switch distinguish oneself through flexible Connecting wire These is simple Form and very gut to work out
- Warranty: 24 months
- Manufacturer: Hamlin
These Reed -Switch distinguish oneself through flexible Connecting wire These is simple Form and very gut to work out
- Warranty: 24 months
- Manufacturer: Hamlin
Technical data
- Closing time : 0.55 ms
- Opening time :0.2 ms
Type | FLEX-14 |
---|---|
Contact type | 1 maker |
Switching voltage (max.) | 200 V DC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Solder pins |
Enclosure material | Glass |
Envelope length | 14 mm |
Length | 14 mm |
(Ø) | 2.28 mm |
Dim | (Ø x L) 2.28 mm x 14 mm |
---|---|
Switching capacity | 10 W |
Switching current | 0.5 A |
Type | FLEX-14 |
Contact type | 1 closure |
Product type | Reed switch |
Documents & Downloads
Hamlin FLEX-14 Subminiature-Reed-SWITCH 1 closure 0.5 A 10 W
These Reed -Switch distinguish oneself through flexible Connecting wire These is simple Form and very gut to work out
Highlights & Details
- Glass Piston long 14 mm
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches