Technical data
Type | MDRR-DT |
---|---|
Contact type | 1 change-over |
Switching voltage (max.) | 175 V DC |
Switching current (max.) | 0.25 A |
Max. switching capacity | 5 W |
Connection | Solder pins |
Enclosure material | Glass |
Envelope length | 14.73 mm |
Max. temperature | +125 °C |
Min. temperature | -40 °C |
Length | 14.73 mm |
---|---|
(Ø) | 2.54 mm |
Dim | (Ø x L) 2.54 mm x 14.73 mm |
Switching capacity | 5 W |
Switching current | 0.25 A |
Type | MDRR-DT |
Contact type | 1 changeover |
Product type | Reed switch |
Documents & Downloads
Hamlin MDRR-DT Miniature Reed Switch 1 changeover 0.25 A 5 W
Miniature Reed switch with changer-contact
Highlights & Details
- Glass plunger: 14.73 mm
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches