Hammond Electronics 11130BPSLA Universal enclosure 125 x 125 x 16.25 Aluminium Ecru 1 pc(s)

  • Item no.: 486102
  • Manufacturer no.: 11130BPSLA
  • EAN: 2050001705402

EDDYSTONE DIE CAST 11130BPSLA

  • Item no.: 486102
  • Manufacturer no.: 11130BPSLA
  • EAN: 2050001705402

EDDYSTONE DIE CAST 11130BPSLA

Material Aluminium
IP rating
IP54
Colour Ecru
Length 125 mm
Width 125 mm
Height 16.25 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 11130BPSLA
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Ecru
Length 125 mm
Width 125 mm
Height 16.25 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 11130BPSLA
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures