Hammond Electronics 11130PDLA Universal enclosure 125 x 125 x 107.3 Aluminium Ecru 1 pc(s)

  • Item no.: 486103
  • Manufacturer no.: 11130PDLA
  • EAN: 2050001705419

EDDYSTONE DIE CAST 11130PDLA

  • Item no.: 486103
  • Manufacturer no.: 11130PDLA
  • EAN: 2050001705419

EDDYSTONE DIE CAST 11130PDLA

Material Aluminium
IP rating
IP54
Colour Ecru
Length 125 mm
Width 125 mm
Height 107.3 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 11130PDLA
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Ecru
Length 125 mm
Width 125 mm
Height 107.3 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 11130PDLA
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures