Hammond Electronics 1401N Instrument casing 203 x 356 x 229 Steel Grey 1 pc(s)
Technical data
Material | Steel |
---|---|
Colour | Grey |
Length | 203 mm |
Width | 356 mm |
Height | 229 mm |
Content | 1 pc(s) |
Industrial packaging | Yes |
Dim | (L x W x H) 203 x 356 x 229 mm |
RoHS-compliant | Yes |
Type | 1401N |
Product type | Instrument casing |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures