Hammond Electronics 1411FBNU Universal enclosure 127 x 76 x 56 Aluminium Ecru 1 pc(s)

  • Item no.: 1546345
  • Manufacturer no.: 1411FBNU
  • EAN: 0623980027463

Aluenclosure flanged Natural 1411FBNU

  • Item no.: 1546345
  • Manufacturer no.: 1411FBNU
  • EAN: 0623980027463

Aluenclosure flanged Natural 1411FBNU

Features with flange
Material Aluminium
Colour Ecru
Length 127 mm
Width 76 mm
Height 56 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1411FBNU
Product type Universal enclosure

Technical data

Features with flange
Material Aluminium
Colour Ecru
Length 127 mm
Width 76 mm
Height 56 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1411FBNU
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures