Hammond Electronics 1411FBXU Universal enclosure 305 x 178 x 102 Aluminium Ecru 1 pc(s)

  • Item no.: 1546270
  • Manufacturer no.: 1411FBXU
  • EAN: 0623980027524

Aluenclosure flanged Natural 1411FBXU

  • Item no.: 1546270
  • Manufacturer no.: 1411FBXU
  • EAN: 0623980027524

Aluenclosure flanged Natural 1411FBXU

Features with flange
Material Aluminium
Colour Ecru
Length 305 mm
Width 178 mm
Height 102 mm
Content 1 pc(s)
Dim (L x W x H) 305 x 178 x 102 mm
RoHS-compliant Yes
Type 1411FBXU
Product type Universal enclosure

Technical data

Features with flange
Material Aluminium
Colour Ecru
Length 305 mm
Width 178 mm
Height 102 mm
Content 1 pc(s)
Dim (L x W x H) 305 x 178 x 102 mm
RoHS-compliant Yes
Type 1411FBXU

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures