Hammond Electronics 1411R Instrument casing 203 x 152 x 89 Aluminium Grey 1 pc(s)

  • Item no.: 284043
  • Manufacturer no.: 1411R
  • EAN: 0623980486901

UTILITY ENCLOSURE ALUMINIUM 1411R

  • Item no.: 284043
  • Manufacturer no.: 1411R
  • EAN: 0623980486901

UTILITY ENCLOSURE ALUMINIUM 1411R

Material Aluminium
Colour Grey
Length 203 mm
Width 152 mm
Height 89 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 203 x 152 x 89 mm
RoHS-compliant Yes
Type 1411R
Product type Instrument casing

Technical data

Material Aluminium
Colour Grey
Length 203 mm
Width 152 mm
Height 89 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 203 x 152 x 89 mm
RoHS-compliant Yes
Type 1411R

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures