Hammond Electronics 1411RRU Instrument casing 203 x 152 x 51 Aluminium Ecru 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Ecru |
Length | 203 mm |
Width | 152 mm |
Height | 51 mm |
Content | 1 pc(s) |
Industrial packaging | Yes |
Dim | (L x W x H) 203 x 152 x 51 mm |
RoHS-compliant | Yes |
Type | 1411RRU |
Product type | Instrument casing |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures