Hammond Electronics 1412X Instrument casing 305 x 178 x 102 Steel Grey 1 pc(s)

  • Item no.: 284055
  • Manufacturer no.: 1412X
  • EAN: 0623980000299

UTILITY ENCLOSURE STEEL GRAU 1412X

  • Item no.: 284055
  • Manufacturer no.: 1412X
  • EAN: 0623980000299

UTILITY ENCLOSURE STEEL GRAU 1412X

Material Steel
Colour Grey
Length 305 mm
Width 178 mm
Height 102 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 305 x 178 x 102 mm
RoHS-compliant Yes
Type 1412X
Product type Instrument casing

Technical data

Material Steel
Colour Grey
Length 305 mm
Width 178 mm
Height 102 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 305 x 178 x 102 mm
RoHS-compliant Yes
Type 1412X

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures