Hammond Electronics 1415D Instrument casing 152 x 152 x 152 Steel Grey 1 pc(s)
Technical data
Material | Steel |
---|---|
Colour | Grey |
Length | 152 mm |
Width | 152 mm |
Height | 152 mm |
Content | 1 pc(s) |
Industrial packaging | Yes |
Dim | (L x W x H) 152 x 152 x 152 mm |
RoHS-compliant | Yes |
Type | 1415D |
Product type | Instrument casing |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures