Hammond Electronics 1415G Instrument casing 254 x 203 x 254 Steel Grey 1 pc(s)

  • Item no.: 284063
  • Manufacturer no.: 1415G
  • EAN: 0623980488806

UTILITY ENCLOSURE STEEL GRAU 1415G

  • Item no.: 284063
  • Manufacturer no.: 1415G
  • EAN: 0623980488806

UTILITY ENCLOSURE STEEL GRAU 1415G

Material Steel
Colour Grey
Length 254 mm
Width 203 mm
Height 254 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 254 x 203 x 254 mm
RoHS-compliant Yes
Type 1415G
Product type Instrument casing

Technical data

Material Steel
Colour Grey
Length 254 mm
Width 203 mm
Height 254 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 254 x 203 x 254 mm
RoHS-compliant Yes
Type 1415G

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures