Hammond Electronics 1415I Instrument casing 305 x 203 x 279 Steel Grey 1 pc(s)

  • Item no.: 284065
  • Manufacturer no.: 1415I
  • EAN: 0623980488905

UTILITY ENCLOSURE STEEL GRAU 1415I

  • Item no.: 284065
  • Manufacturer no.: 1415I
  • EAN: 0623980488905

UTILITY ENCLOSURE STEEL GRAU 1415I

Material Steel
Colour Grey
Length 305 mm
Width 203 mm
Height 279 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 305 x 203 x 279 mm
RoHS-compliant Yes
Type 1415I
Product type Instrument casing

Technical data

Material Steel
Colour Grey
Length 305 mm
Width 203 mm
Height 279 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 305 x 203 x 279 mm
RoHS-compliant Yes
Type 1415I

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures