Hammond Electronics 1431-26BK3 Casing top 397 x 152 x 1 Steel Black 1 pc(s)
Technical data
Material | Steel |
---|---|
Colour | Black |
Length | 397 mm |
Width | 152 mm |
Height | 1 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 397 x 152 x 1 mm |
RoHS-compliant | Yes |
Type | 1431-26BK3 |
Product type | Casing top |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures