Hammond Electronics 1444-26 Universal enclosure 406 x 203 x 51 Aluminium Ecru 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Ecru |
Length | 406 mm |
Width | 203 mm |
Height | 51 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 406 x 203 x 51 mm |
RoHS-compliant | Yes |
Type | 1444-26 |
Product type | Universal enclosure |
Documents & Downloads
Aluminum casing series 1444
Delivery
- Without base plate.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures