Hammond Electronics 1454D Instrument casing 102 x 149 x 54 Steel Grey, Black 1 pc(s)

  • Item no.: 458451
  • Manufacturer no.: 1454D
  • EAN: 0623980000367

METAL INSTRUMENT CASE 1454D

  • Item no.: 458451
  • Manufacturer no.: 1454D
  • EAN: 0623980000367

METAL INSTRUMENT CASE 1454D

Material Steel
Colour Grey , Black
Length 102 mm
Width 149 mm
Height 54 mm
Content 1 pc(s)
Dim (L x W x H) 102 x 149 x 54 mm
RoHS-compliant Yes
Type 1454D
Product type Instrument casing

Technical data

Material Steel
Colour Grey , Black
Length 102 mm
Width 149 mm
Height 54 mm
Content 1 pc(s)
Dim (L x W x H) 102 x 149 x 54 mm
RoHS-compliant Yes
Type 1454D
Product type Instrument casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures