
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 122 x 71.7 x 19 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
122 mm
- Width
71.7 mm
- Height
19 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 71.7 x 19 mm
- RoHS-compliant
Yes
- Type
1455B1202BK
- Wireless charging
Yes
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443022 Hammond Electronics 1455B1202BK 1455B1202BK Treaded casing 122 x 71.7 x 19 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443022 Hammond Electronics 1455B1202BK 1455B1202BK Treaded casing 122 x 71.7 x 19 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.







