Hammond Electronics 1455DBTBU Universal enclosure 6 x 44.6 x 25.1 Aluminium Blue 2 pc(s)

  • Item no.: 1546251
  • Manufacturer no.: 1455DBTBU
  • EAN: 0623980101835

Aluminium Enclosure 1455DBTBU 2SPC

  • Item no.: 1546251
  • Manufacturer no.: 1455DBTBU
  • EAN: 0623980101835

Aluminium Enclosure 1455DBTBU 2SPC

Material Aluminium
Colour Blue
Length 6 mm
Width 44.6 mm
Height 25.1 mm
Content 2 pc(s)
RoHS-compliant Yes
Type 1455DBTBU
Product type Universal enclosure

Technical data

Material Aluminium
Colour Blue
Length 6 mm
Width 44.6 mm
Height 25.1 mm
Content 2 pc(s)
RoHS-compliant Yes
Type 1455DBTBU
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures