Hammond Electronics 1455P2201 Treaded casing 223 x 120.5 x 30.5 Aluminium Aluminium 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Aluminium |
Length | 223 mm |
Width | 120.5 mm |
Height | 30.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 223 x 120.5 x 30.5 mm |
RoHS-compliant | Yes |
Type | 1455P2201 |
Product type | Treaded casing |
Documents & Downloads
Aluminum casing 1455
For universal use.
Highlights & Details
- Aluminium enclosure
- Plastic frame
- Aluminium colour
- 223 x 120.5 x 30.5 mm external dimensions
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures