Hammond Electronics 1455P2201BK Treaded casing 223 x 120.5 x 30.5 Aluminium Black 1 pc(s)

  • Item no.: 442977
  • Manufacturer no.: 1455P2201BK
  • EAN: 0623980582740

For universal use.

  • Item no.: 442977
  • Manufacturer no.: 1455P2201BK
  • EAN: 0623980582740

For universal use.

Material Aluminium
Colour Black
Length 223 mm
Width 120.5 mm
Height 30.5 mm
Content 1 pc(s)
Dim (L x W x H) 223 x 120.5 x 30.5 mm
RoHS-compliant Yes
Type 1455P2201BK
Product type Treaded casing

Technical data

Material Aluminium
Colour Black
Length 223 mm
Width 120.5 mm
Height 30.5 mm
Content 1 pc(s)
Dim (L x W x H) 223 x 120.5 x 30.5 mm
RoHS-compliant Yes
Type 1455P2201BK
Product type Treaded casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures