Hammond Electronics 1455R2202 Treaded casing 223 x 160 x 30.5 Aluminium Aluminium 1 pc(s)

  • Item no.: 443157
  • Manufacturer no.: 1455R2202
  • EAN: 0623980514826

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

  • Item no.: 443157
  • Manufacturer no.: 1455R2202
  • EAN: 0623980514826

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Material Aluminium
Colour Aluminium
Length 223 mm
Width 160 mm
Height 30.5 mm
Content 1 pc(s)
Dim (L x W x H) 223 x 160 x 30.5 mm
RoHS-compliant Yes
Type 1455R2202
Material (details) Diecast aluminium (1.5 mm thick)
Product type Treaded casing

Technical data

Material Aluminium
Colour Aluminium
Length 223 mm
Width 160 mm
Height 30.5 mm
Content 1 pc(s)
Dim (L x W x H) 223 x 160 x 30.5 mm
RoHS-compliant Yes
Type 1455R2202
Material (details) Diecast aluminium (1.5 mm thick)

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures