Hammond Electronics 1455U2801 Universal enclosure 80 x 54 x 23 Aluminium extruded Blue (anodised) 1 pc(s)

Material Aluminium
Colour Blue (anodised)
Length 80 mm
Width 54 mm
Height 23 mm
Content 1 pc(s)
Dim (L x W x H) 80 x 54 x 23 mm
RoHS-compliant Yes
Material properties extruded
Type 1455U2801
Weight 73 g
Product type Universal enclosure

Technical data

Material Aluminium
Colour Blue (anodised)
Length 80 mm
Width 54 mm
Height 23 mm
Content 1 pc(s)
Dim (L x W x H) 80 x 54 x 23 mm
RoHS-compliant Yes
Material properties extruded
Type 1455U2801

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures