Hammond Electronics 1456WH3BKBU Desk casing 217 x 508 x 81 Aluminium Blue, Black 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Blue , Black |
Length | 217 mm |
Width | 508 mm |
Height | 81 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 217 x 508 x 81 mm |
RoHS-compliant | Yes |
Type | 1456WH3BKBU |
Product type | Desk casing |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures