Hammond Electronics 1458VD5 Instrument casing 203 x 203 x 127 Aluminium Black 1 pc(s)

  • Item no.: 459301
  • Manufacturer no.: 1458VD5
  • EAN: 0623980306124

METAL INSTRUMENT CASE 1458VD5

  • Item no.: 459301
  • Manufacturer no.: 1458VD5
  • EAN: 0623980306124

METAL INSTRUMENT CASE 1458VD5

Material Aluminium
Colour Black
Length 203 mm
Width 203 mm
Height 127 mm
Content 1 pc(s)
Dim (L x W x H) 203 x 203 x 127 mm
RoHS-compliant Yes
Type 1458VD5
Product type Instrument casing

Technical data

Material Aluminium
Colour Black
Length 203 mm
Width 203 mm
Height 127 mm
Content 1 pc(s)
Dim (L x W x H) 203 x 203 x 127 mm
RoHS-compliant Yes
Type 1458VD5
Product type Instrument casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures