Hammond Electronics 1458VE5B Instrument casing 254 x 203 x 127 Aluminium Blue 1 pc(s)

  • Item no.: 459339
  • Manufacturer no.: 1458VE5B
  • EAN: 0623980306193

METAL INSTRUMENT CASE 1458VE5B

  • Item no.: 459339
  • Manufacturer no.: 1458VE5B
  • EAN: 0623980306193

METAL INSTRUMENT CASE 1458VE5B

Material Aluminium
Colour Blue
Length 254 mm
Width 203 mm
Height 127 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1458VE5B
Product type Instrument casing

Technical data

Material Aluminium
Colour Blue
Length 254 mm
Width 203 mm
Height 127 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1458VE5B
Product type Instrument casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures