Features Push button insert
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey
Length 200 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 120 x 90 mm
RoHS-compliant Yes
Type 1554PB3
Product type Universal enclosure

Technical data

Features Push button insert
Material Polycarbonate (PC)
IP rating
IP66
Colour Grey
Length 200 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 120 x 90 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures