Features with flange
Material Polycarbonate (PC)
IP rating
IP68
Colour Light grey
Length 90 mm
Width 90 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 90 x 38 mm
RoHS-compliant Yes
Type 1555E2F17GY
Product type Universal enclosure

Technical data

Features with flange
Material Polycarbonate (PC)
IP rating
IP68
Colour Light grey
Length 90 mm
Width 90 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 90 x 38 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures