Hammond Electronics 1590BB2F Universal enclosure 119 x 94 x 38 Aluminium (die-cast) Ecru 1 pc(s)

  • Item no.: 2194739
  • Manufacturer no.: 1590BB2F
  • EAN: 0623980810379

Hammond Electronics 1590BB2F Universal enclosure 1 pc(s)

  • Item no.: 2194739
  • Manufacturer no.: 1590BB2F
  • EAN: 0623980810379

Hammond Electronics 1590BB2F Universal enclosure 1 pc(s)

Material Aluminium (die-cast)
IP rating
IP54
Colour Ecru
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 119 x 94 x 38 mm
Type 1590BB2F
Product type Universal enclosure

Technical data

Material Aluminium (die-cast)
IP rating
IP54
Colour Ecru
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 119 x 94 x 38 mm
Type 1590BB2F
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures