Hammond Electronics 1590BB2OR Universal enclosure 119 x 94 x 38 Aluminium (die-cast) Orange 1 pc(s)

  • Item no.: 2194718
  • Manufacturer no.: 1590BB2OR
  • EAN: 0623980810317

Hammond Electronics 1590BB2OR Universal enclosure 1 pc(s)

  • Item no.: 2194718
  • Manufacturer no.: 1590BB2OR
  • EAN: 0623980810317

Hammond Electronics 1590BB2OR Universal enclosure 1 pc(s)

Material Aluminium (die-cast)
IP rating
IP54
Colour Orange
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Type 1590BB2OR
Product type Universal enclosure

Technical data

Material Aluminium (die-cast)
IP rating
IP54
Colour Orange
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Type 1590BB2OR
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures