Hammond Electronics 1590BBK Universal enclosure 112 x 60 x 31 Aluminium Die-cast Black 1 pc(s)

  • Item no.: 536579
  • Manufacturer no.: 1590BBK
  • EAN: 0623980539409

Hammond's 1590BBK enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.The…

  • Item no.: 536579
  • Manufacturer no.: 1590BBK
  • EAN: 0623980539409

Hammond's 1590BBK enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.The…

Material Aluminium
IP rating
IP54
Colour Black
Length 112 mm
Width 60 mm
Height 31 mm
Content 1 pc(s)
RoHS-compliant Yes
Material properties Die-cast
Type 1590BBK
Material (details) Diecast aluminium
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Black
Length 112 mm
Width 60 mm
Height 31 mm
Content 1 pc(s)
RoHS-compliant Yes
Material properties Die-cast
Type 1590BBK

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures