Hammond Electronics 1590G2CB Universal enclosure 100 x 50 x 31 Aluminium (die-cast) Blue 1 pc(s)

  • Item no.: 2194754
  • Manufacturer no.: 1590G2CB
  • EAN: 0623980810911

Hammond Electronics 1590G2CB Universal enclosure 1 pc(s)

  • Item no.: 2194754
  • Manufacturer no.: 1590G2CB
  • EAN: 0623980810911

Hammond Electronics 1590G2CB Universal enclosure 1 pc(s)

Material Aluminium (die-cast)
IP rating
IP54
Colour Blue
Length 100 mm
Width 50 mm
Height 31 mm
Content 1 pc(s)
Type 1590G2CB
Product type Universal enclosure

Technical data

Material Aluminium (die-cast)
IP rating
IP54
Colour Blue
Length 100 mm
Width 50 mm
Height 31 mm
Content 1 pc(s)
Type 1590G2CB
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures