Hammond Electronics 1590G2FBK Universal enclosure 100 x 50 x 31 Aluminium (die-cast) Black 1 pc(s)

  • Item no.: 2194684
  • Manufacturer no.: 1590G2FBK
  • EAN: 0623980810751

Hammond Electronics 1590G2FBK Universal enclosure 1 pc(s)

  • Item no.: 2194684
  • Manufacturer no.: 1590G2FBK
  • EAN: 0623980810751

Hammond Electronics 1590G2FBK Universal enclosure 1 pc(s)

Material Aluminium (die-cast)
IP rating
IP54
Colour Black
Length 100 mm
Width 50 mm
Height 31 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 50 x 31 mm
Type 1590G2FBK
Product type Universal enclosure

Technical data

Material Aluminium (die-cast)
IP rating
IP54
Colour Black
Length 100 mm
Width 50 mm
Height 31 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 50 x 31 mm
Type 1590G2FBK
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures