
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1590LBK 1590LBK Universal enclosure 101 x 50 x 25 Aluminium Die-cast Black 1 pc(s)
- Very good EMC-shielding
- Diecast aluminium
- Meets IP54 standard for liquid ingress
- Black colour
- 101 x 50 x 25 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black
- Length
101 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 101 x 50 x 25 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590LBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 442869 Hammond Electronics 1590LBK 1590LBK Universal enclosure 101 x 50 x 25 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442869 Hammond Electronics 1590LBK 1590LBK Universal enclosure 101 x 50 x 25 Aluminium Die-cast Black 1 pc(s)
Description
The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.
Scope of delivery
- Hammond 1590LBK enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590LBK enclosure, please refer to its datasheet under 'Downloadable Documents'

