Hammond Electronics 1590LF Universal enclosure 101 x 50 x 25 Aluminium Ecru 1 pc(s)

  • Item no.: 1539838
  • Manufacturer no.: 1590LF
  • EAN: 0623980536873

Diecastenclosure Natur.IP54 101X50X25mm

  • Item no.: 1539838
  • Manufacturer no.: 1590LF
  • EAN: 0623980536873

Diecastenclosure Natur.IP54 101X50X25mm

Material Aluminium
IP rating
IP54
Colour Ecru
Length 101 mm
Width 50 mm
Height 25 mm
Content 1 pc(s)
Dim (L x W x H) 101 x 50 x 25 mm
RoHS-compliant Yes
Type 1590LF
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP54
Colour Ecru
Length 101 mm
Width 50 mm
Height 25 mm
Content 1 pc(s)
Dim (L x W x H) 101 x 50 x 25 mm
RoHS-compliant Yes
Type 1590LF

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures