Hammond Electronics 1590R Universal enclosure 192 x 111 x 61 Aluminium Die-cast Aluminium 1 pc(s)
The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Aluminium |
---|---|
IP rating | IP54 |
Colour | Aluminium |
Length | 192 mm |
Width | 111 mm |
Height | 61 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 192 x 111 x 61 mm |
RoHS-compliant | Yes |
Material properties | Die-cast |
Type | 1590R |
---|---|
Material (details) | Diecast aluminium |
Product type | Universal enclosure |
Documents & Downloads
Hammond Electronics 1590R Universal enclosure 192 x 111 x 61 Aluminium Die-cast Aluminium 1 pc(s)
The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.
Highlights & Details
- Very good EMC-shielding
- Diecast aluminium
- Meets IP54 standard for liquid ingress
- Aluminium colour
- 192 x 111 x 61 mm external dimensions
Delivery
- Hammond 1590R enclosure
- Fixing screws
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Comments
For diagrams and dimensions of Hammond's 1590R enclosure, please refer to its datasheet under 'Downloadable Documents'Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures