Hammond Electronics 1590T Universal enclosure 120 x 80 x 59 Aluminium Die-cast Aluminium 1 pc(s)
Hammond's 1590T enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments.The 1590T's lap joint construction protects against dust and sp…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond's 1590T enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments.The 1590T's lap joint construction protects against dust and sp…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Aluminium |
---|---|
IP rating | IP54 |
Colour | Aluminium |
Length | 120 mm |
Width | 80 mm |
Height | 59 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 120 x 80 x 59 mm |
RoHS-compliant | Yes |
Material properties | Die-cast |
Type | 1590T |
---|---|
Material (details) | Diecast aluminium |
Product type | Universal enclosure |
Documents & Downloads
Hammond Electronics 1590T Universal enclosure 120 x 80 x 59 Aluminium Die-cast Aluminium 1 pc(s)
Hammond's 1590T enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments.
The 1590T's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Highlights & Details
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP54 standard
- Good EMI/RFI shielding
- 120 x 80 x 59 mm external dimensions
Delivery
- 4x fixing screws
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Comments
For diagrams and dimensions of Hammond's 1590T enclosure, please refer to its datasheet under 'Downloadable Documents'Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures