Hammond Electronics 1590TFL Universal enclosure 120.5 x 79.5 x 59 1 pc(s)
Hammond's 1590TFL enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond's 1590TFL enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Features | with mounting sleeve |
---|---|
Length | 120.5 mm |
Width | 79.5 mm |
Height | 59 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 120.5 x 79.5 x 59 mm |
RoHS-compliant | Yes |
Type | 1590TFL |
Product type | Universal enclosure |
Documents & Downloads
Hammond's 1590TFL enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590TFL has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590TFL also provides a more secure enclosure.
The 1590TFL's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Highlights & Details
- Flanged lid version
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP54 standard
- Good EMI/RFI shielding
- 120.5 x 79.5 x 59 mm external dimensions
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures