Hammond Electronics 1590TRPCCB Universal enclosure 151.02 x 95 x 39.2 Aluminium Cobalt-blue 1 pc(s)

  • Item no.: 539330
  • Manufacturer no.: 1590TRPCCB
  • EAN: 0623980023700

CAST BODY HARNESS, COBALT BLUE

  • Item no.: 539330
  • Manufacturer no.: 1590TRPCCB
  • EAN: 0623980023700

CAST BODY HARNESS, COBALT BLUE

Features Trapezoid
Material Aluminium
Colour Cobalt-blue
Length 151.02 mm
Width 95 mm
Height 39.2 mm
Content 1 pc(s)
Dim (L x W x H) 151.02 x 95 x 39.2 mm
RoHS-compliant Yes
Type 1590TRPCCB
Product type Universal enclosure

Technical data

Features Trapezoid
Material Aluminium
Colour Cobalt-blue
Length 151.02 mm
Width 95 mm
Height 39.2 mm
Content 1 pc(s)
Dim (L x W x H) 151.02 x 95 x 39.2 mm
RoHS-compliant Yes
Type 1590TRPCCB

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures