Hammond Electronics 1590WBB2FBK Universal enclosure 119 x 94 x 38 Aluminium (die-cast) Black 1 pc(s)

  • Item no.: 2194748
  • Manufacturer no.: 1590WBB2FBK
  • EAN: 0623980810409

Hammond Electronics 1590WBB2FBK Universal enclosure 1 pc(s)

  • Item no.: 2194748
  • Manufacturer no.: 1590WBB2FBK
  • EAN: 0623980810409

Hammond Electronics 1590WBB2FBK Universal enclosure 1 pc(s)

Material Aluminium (die-cast)
IP rating
IP65
Colour Black
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Type 1590WBB2FBK
Product type Universal enclosure

Technical data

Material Aluminium (die-cast)
IP rating
IP65
Colour Black
Length 119 mm
Width 94 mm
Height 38 mm
Content 1 pc(s)
Type 1590WBB2FBK
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures