Hammond Electronics 1590WBXFLBK Universal enclosure 254 x 70 x 49.5 Aluminium Black (RAL 9005) 1 pc(s)
Technical data
Features | with flange |
---|---|
Material | Aluminium |
IP rating | IP65 |
Colour | Black (RAL 9005) |
Length | 254 mm |
Width | 70 mm |
Height | 49.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 254 x 70 x 49.5 mm |
RoHS-compliant | Yes |
Type | 1590WBXFLBK |
---|---|
Product type | Universal enclosure |
Documents & Downloads
Die-cast aluminum casing 1590
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures