Hammond Electronics 1590WFFL Universal enclosure 188 x 188 x 67 Aluminium 1 pc(s)
Hammond's 1590WFFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall …
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond's 1590WFFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall …
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Features | with mounting sleeve |
---|---|
IP rating | IP65 |
Colour | Aluminium |
Length | 188 mm |
Width | 188 mm |
Height | 67 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 188 x 188 x 67 mm |
RoHS-compliant | Yes |
Type | 1590WFFL |
Product type | Universal enclosure |
---|
Documents & Downloads
Hammond's 1590WFFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WFFL has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WFFL also provides a more secure enclosure.
The 1590WFFL's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Highlights & Details
- Flanged lid version
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 188 x 188 x 67 mm external dimensions
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures