Hammond Electronics 1590WKBK Universal enclosure 125 x 125 x 79 Aluminium Die-cast Black 1 pc(s)
Hammond's 1590WKBK enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows e…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Hammond's 1590WKBK enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows e…
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Aluminium |
---|---|
IP rating | IP65 |
Colour | Black |
Length | 125 mm |
Width | 125 mm |
Height | 79 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 125 x 125 x 79 mm |
RoHS-compliant | Yes |
Material properties | Die-cast |
Type | 1590WKBK |
---|---|
Material (details) | Diecast aluminium |
Product type | Universal enclosure |
Documents & Downloads
Hammond Electronics 1590WKBK Universal enclosure 125 x 125 x 79 Aluminium Die-cast Black 1 pc(s)
Hammond's 1590WKBK enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WKBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
Highlights & Details
- Diecast aluminium alloy
- Satin black - polyester powder paint
- Meets IP65 standard
- 125 x 125 x 79 mm external dimensions
Delivery
- Hammond 1590WKBK enclosure
- Fixing screws
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Comments
For diagrams and dimensions of Hammond's 1590WKBK enclosure, please refer to its datasheet under 'Downloadable Documents'Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures