Number
Highlights & Details
- Flanged lid version
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 153 x 82 x 50 x 82mm external dimensions
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Aluminium (die-cast)
IP65
- Factory colour
Aluminium
- Length
153 mm
- Width
82 mm
- Height
50 mm
- Dimensions
153 x 82 x 50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 153 x 82 x 50 mm
- RoHS-compliant
Yes
- Material properties
powder-coated
- Depth
82 mm
- Type
1590WP1FL
Documents & Downloads
Datasheet
Datasheet 538187 Hammond Electronics 1590WP1FL Universal enclosure 153 x 82 x 50 x 82 Aluminium (die-cast) powder-coated Aluminium 1 pc(s
User & Safety Instructions
User & Safety Instructions 538187 Hammond Electronics 1590WP1FL Universal enclosure 153 x 82 x 50 x 82 Aluminium (die-cast) powder-coated Aluminium 1 pc(s
Description
The 1590WP1FL has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WP1FL also provides a more secure enclosure.
The 1590WP1FL's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.