
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1591LFLBK EU casing 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
85 mm
- Width
56 mm
- Height
39 mm
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 56 x 39 mm
- RoHS-compliant
Yes
- Type
1591LFLBK
- Wireless charging
Yes
- Material (details)
ABS Plastic
- Type
1591LFLBK
Documents & Downloads
Datasheet
Datasheet 520713 Hammond Electronics 1591LFLBK EU casing 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520713 Hammond Electronics 1591LFLBK EU casing 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

