Hammond Electronics 1591MF2SBK Universal enclosure 85 x 56 x 26 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 485554
  • Manufacturer no.: 1591MF2SBK
  • EAN: 0623980136974

GPABS ENCLOS.FLANGED BASE 1591MF2SBK

  • Item no.: 485554
  • Manufacturer no.: 1591MF2SBK
  • EAN: 0623980136974

GPABS ENCLOS.FLANGED BASE 1591MF2SBK

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Length 85 mm
Width 56 mm
Height 26 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1591MF2SBK
Product type Universal enclosure

Technical data

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Length 85 mm
Width 56 mm
Height 26 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1591MF2SBK

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures